P8-341329A

Heilind Number:OTTP8-341329A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341329A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341329A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341329A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341329A. This high-quality switch features a sleek design with a white button and black case, perfect for panel mounting. With a durable aluminum housing and thermoplastic actuator, it ensures long-lasting performance even in harsh environments. The switch is non-illuminated, making it ideal for low-light settings. Operating at a maximum temperature of 85°C and a minimum of -55°C, it guarantees reliable functionality in a wide range of conditions. Boasting a contact configuration of SPST-NO, it offers seamless Off-(On) operation with a current rating of 10A. With a durability rating of 100,000 cycles, you can rely on this switch for consistent performance. Its IP6K8S rating certifies its resistance to dust and water ingress, further enhancing its reliability. Whether used in industrial machinery or consumer electronics, the P8 Series Pushbutton Switch delivers precision and durability.