P8-341411A

Heilind Number:OTTP8-341411A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341411A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341411A
Series:P8
Cap Color:Red
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
SKU:OTTP8-341411A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch, P8-341411A. This RoHS-compliant switch from the P8 series features a sleek design with a red cap and black case, ideal for panel mounting. With a durable aluminum housing and a thermoplastic actuator, it guarantees longevity and reliability. The gold-plated brass contacts ensure excellent conductivity, while the SPST-NO configuration offers seamless operation. Rated for 10A at 115VAC or 28VDC, it is suitable for a wide range of applications. Operating in temperatures ranging from -55°C to 85°C, it is built to withstand harsh environments. With a high durability rating of 100,000 cycles and an IP6K4S ingress protection rating, this pushbutton switch is perfect for demanding industrial settings. Upgrade your control systems with this high-performance and versatile switch.