P8-341412B

Heilind Number:OTTP8-341412B
Manufacturer:OTTO Controls
Manufacturer Number:P8-341412B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341412B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341412B

Detailed Description

Introducing the P8-341412B, a rugged and reliable Subminiature Momentary Action Sealed Pushbutton Switch designed for demanding industrial applications. With a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand harsh environments. Its gold-plated brass contacts ensure high conductivity and longevity, rated for an impressive 100,000 cycles of operation. The black button with a round dome shape offers a tactile and ergonomic user experience. Featuring a SPST-NO contact configuration, this switch provides reliable Off-(On) functionality. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of power applications. RoHS compliant and with an IP6K4S rating for ingress protection, the P8-341412B guarantees safety and environmental responsibility. Perfect for panel mounting with solder termination, this switch is the ideal choice for critical control systems where performance and durability are paramount. Elevate your industrial automation with the P8 series from our extensive range of Push Button Switches.