P8-341416A

Heilind Number:OTTP8-341416A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341416A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341416A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341416A

Detailed Description

Introducing the P8-341416A, a subminiature momentary action sealed pushbutton switch from the P8 series. Designed for reliability and durability, this switch features a blue flat button actuator with a round shape, housed in a sleek black aluminum casing. With a contact plating of gold and a contact material of brass, it ensures efficient and long-lasting performance. The SPST-NO contact configuration and Off-(On) switch function make it ideal for a variety of applications. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for use in diverse environments. With a voltage rating of 115 VAC and 28 VDC, this switch guarantees safe and efficient operation. Panel mount installation and solder termination offer easy integration. The IP6K4S rating ensures protection against dust and water ingress, making it suitable for harsh conditions. With a high durability rating of 100,000 cycles, it is built to withstand frequent use. Perfect for use in aerospace, defense, and industrial applications, the P8-341416A is a reliable and high-performance pushbutton switch.