P8-341421A

Heilind Number:OTTP8-341421A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341421A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341421A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341421A

Detailed Description

Introducing the P8-341421A, a durable and reliable subminiature momentary action sealed pushbutton switch designed for high-performance applications. With a sleek red cap and rugged black case, this switch offers a sleek aesthetic while guaranteeing long-lasting functionality. Boasting a contact plating of gold and contact material of brass, it ensures excellent conductivity and resistance to corrosion. The SPST-NO contact configuration and Off-(On) switch function make it ideal for a variety of industrial uses. Its panel mount design and solder termination type allow for easy installation. Rated for a maximum voltage of 115 VAC and 28 VDC, with a current rating of 10 A, it provides ample power handling capabilities. With an IP6K4S ingress protection rating, it is suitable for use in harsh environments. Whether it's for aerospace, automotive, or medical equipment, this pushbutton switch is the perfect choice for demanding applications.