P8-341422A

Heilind Number:OTTP8-341422A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341422A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341422A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341422A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-341422A), designed for reliable performance in various applications. Featuring a sleek black cap and case with a durable aluminum housing, this switch is both visually appealing and robust. The button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With a current rating of 10A and gold-plated brass contacts, it ensures efficient electrical conductivity. The SPST-NO contact configuration and Off-(On) switch function make it suitable for a wide range of circuit control tasks. Rated for 100,000 cycles of durability, it guarantees long-lasting operation even in demanding environments. IP6K4S rated for ingress protection, it is resistant to dust and water, ideal for use in industrial settings. With a voltage rating of 115VAC and 28VDC, it meets the power requirements of most electronic systems. Panel mountable and terminated with solder, installation is quick and easy. From machinery to consumer electronics, the P8 Series Pushbutton Switch is the perfect choice for dependable performance.