P8-341423A

Heilind Number:OTTP8-341423A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341423A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341423A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341423A

Detailed Description

Introducing the P8-341423A Subminiature Momentary Action Sealed Pushbutton Switch from our P8 series. Featuring a vibrant orange cap and sleek black case, this button is designed for panel mounting. With a durable aluminum housing and gold-plated brass contacts, it offers reliable performance with a 100,000 cycle durability rating. The flat round button with a thermoplastic actuator ensures comfortable and efficient operation. Ideal for non-illuminated applications, this switch has a 10A current rating and SPST-NO contact configuration. With voltage ratings of 115VAC and 28VDC, it can handle a wide range of power requirements. Operating smoothly in temperatures ranging from -55°C to 85°C, and boasting an IP6K4S rating for dust and moisture resistance, this pushbutton switch is perfect for industrial and harsh environment use.