P8-341425A

Heilind Number:OTTP8-341425A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341425A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341425A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341425A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341425A. Designed for reliable performance in demanding environments, this switch features a durable aluminum housing with a sleek black case and a vibrant green button cap. With a high durability rating of 100,000 cycles, it ensures long-lasting functionality. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient electrical conductivity. Suitable for panel mounting, it has a voltage rating of 115 VAC and 28 VDC, making it versatile for various applications. From industrial machinery to consumer electronics, this switch is a dependable choice for critical operations.