P8-341511C

Heilind Number:OTTP8-341511C
Manufacturer:OTTO Controls
Manufacturer Number:P8-341511C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341511C
Series:P8
Cap Color:Red
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
SKU:OTTP8-341511C

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341511C. Designed for reliability and durability, this switch features a flat red button with a round actuator shape, perfect for panel mounting. With a current rating of 10 A and contact plating of gold, it ensures efficient conductivity. The housing, made of aluminum, offers sturdy protection while the thermoplastic actuator material guarantees smooth operation. Ideal for various applications, it has a contact configuration of SPST-NO and operates at a voltage rating of 115 VAC (28 VDC). With an IP6K8S rating, it can withstand harsh environments. This high-quality switch, with a 100,000 cycle durability rating, is a dependable choice for demanding tasks.