P8-341511D

Heilind Number:OTTP8-341511D
Manufacturer:OTTO Controls
Manufacturer Number:P8-341511D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341511D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341511D

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341511D. This high-quality switch features a durable aluminum housing with a sleek black case and a vibrant red cap, making it both visually appealing and reliable. With a button (Dome) actuator type and round shape, it offers a comfortable and easy-to-use interface. The gold-plated brass contacts ensure efficient conductivity, while the thermoplastic actuator material guarantees longevity. Ideal for panel mounting, this switch has a 10A current rating and operates at both 115VAC and 28VDC. With a contact configuration of SPST-NO and an IP6K8S rating for dust and water resistance, it is suitable for a wide range of applications. Whether used in industrial machinery, automotive systems, or consumer electronics, the P8 Series switch delivers consistent performance with a durability rating of 100,000 cycles. Upgrade your control panel with this reliable and versatile component.