P8-341512A

Heilind Number:OTTP8-341512A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341512A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341512A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341512A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, featuring a sleek black cap and case design for a professional aesthetic. With a durable aluminum housing and a sealed construction, this switch is perfect for demanding environments. The button actuator, made of thermoplastic, offers a comfortable and responsive touch. The SPST-NO contact configuration and gold-plated brass contacts ensure reliable performance, rated for 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is versatile and dependable. Ideal for panel mounting and solder termination, it is suitable for a wide range of applications in industries such as aerospace, automotive, and industrial automation. Trust in the P8 Series for high-quality, long-lasting performance.