P8-341512C

Heilind Number:OTTP8-341512C
Manufacturer:OTTO Controls
Manufacturer Number:P8-341512C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341512C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341512C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341512C. This high-quality switch features a sleek black cap and case, with a flat round button actuator for easy operation. Designed for durability, it boasts a gold-plated brass contact material and aluminum housing. With a 10A current rating and SPST-NO contact configuration, it ensures reliable performance. Suitable for panel mount installation, it offers a solder termination type. Operating at temperatures ranging from -55°C to 85°C, it is ideal for various environments. With a IP6K8S rating, it provides excellent protection against dust and water ingress. Perfect for applications requiring a momentary action switch, the P8 Series guarantees longevity with a 100,000 cycle durability rating.