P8-341521A

Heilind Number:OTTP8-341521A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341521A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341521A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341521A

Detailed Description

Introducing the P8-341521A, a powerful addition to our P8 series of push button switches. With a striking red cap and sleek black case, this switch is both visually appealing and highly functional. Featuring a durable aluminum housing and a sealed design, it ensures reliable performance even in challenging environments. The flat round button actuator, made of high-quality thermoplastic, offers a comfortable and responsive user experience. With a gold-plated brass contact and a maximum operating temperature of 85°C, this switch guarantees long-lasting durability and efficiency. Ideal for panel mounting, it boasts a current rating of 10A and a voltage rating of 115VAC/28VDC, making it suitable for a wide range of applications. The SPST-NO contact configuration and Off-(On) switch function provide precise control and flexibility. Whether in industrial machinery, automotive systems, or consumer electronics, the P8-341521A is the perfect choice for reliable and convenient momentary action switching.