P8-341522A

Heilind Number:OTTP8-341522A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341522A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341522A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341522A

Detailed Description

Introducing the P8-341522A, a durable and reliable subminiature momentary action sealed pushbutton switch from the P8 series. Featuring a sleek black cap and case, this switch is designed for panel mount installation. The flat round button actuator, made of high-quality thermoplastic, offers a comfortable and responsive user experience. With a current rating of 10 A and gold-plated brass contacts, it ensures efficient and long-lasting performance. Operating at temperatures ranging from -55°C to 85°C, and with an IP6K8S rating, it is suitable for a wide range of applications. This SPST-NO switch is ideal for use in various industries, including automotive, aerospace, and industrial equipment. Trust in the P8341522A for your pushbutton switch needs.