P8-341522B

Heilind Number:OTTP8-341522B
Manufacturer:OTTO Controls
Manufacturer Number:P8-341522B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341522B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341522B

Detailed Description

Introducing the P8-341522B, a reliable and durable subminiature momentary action sealed pushbutton switch from the P8 series. Featuring a sleek black cap and case, this switch is perfect for panel mounting applications. With a button (dome) actuator and round shape, it offers a comfortable and responsive user experience. The contact plating of gold ensures optimal conductivity, while the brass contact material guarantees long-lasting performance. Operating at a current rating of 10 A and voltage ratings of 115 VAC and 28 VDC, it is suitable for a wide range of electronic devices. The aluminum housing and thermoplastic actuator material make it both sturdy and lightweight. With a durability rating of 100,000 cycles and an IP6K8S rating for dust and water resistance, this switch is built to last in even the harshest environments. Perfect for industrial and commercial use, it is the ideal choice for applications that require reliable and efficient switching functionality.