P8-341523A

Heilind Number:OTTP8-341523A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341523A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341523A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341523A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-341523A. This high-performance switch features a durable construction with an aluminum housing and a thermoplastic actuator, ensuring reliability in various applications. With a sleek design in black and orange, it adds a touch of modernity to any panel. The switch offers a contact plating of gold and a contact material of brass, guaranteeing optimal conductivity. Operating at a maximum temperature of 85 °C and a minimum temperature of -55 °C, it is suitable for use in extreme environments. With a voltage rating of 115 VAC and 28 VDC, it is versatile and efficient. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Meeting IP6K8S standards, it is sealed for protection against dust and water, making it ideal for outdoor use. With a durability rating of 100,000 cycles, this switch is built to last. Perfect for industrial, automotive, and aerospace applications, it is a reliable choice for demanding environments. Upgrade your control systems with the P8 Series Pushbutton Switch.