P8-341525A

Heilind Number:OTTP8-341525A
Manufacturer:OTTO Controls
Manufacturer Number:P8-341525A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-341525A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-341525A

Detailed Description

Introducing the P8-341525A, a rugged and reliable subminiature momentary action sealed pushbutton switch from our P8 series. Designed for durability and longevity, this switch features a green button with a black aluminum housing, ensuring seamless integration into any panel. With a gold-plated brass contact plating and a 10A current rating, it guarantees optimal conductivity and performance. The round, flat actuator type and solder termination make installation a breeze, while its IP6K8S rating certifies its resistance to harsh environments. Perfect for applications requiring a high level of reliability, this switch offers a switch function of Off-(On) and a contact configuration of SPST-NO, suitable for a wide range of industrial uses. Trust in the P8341525A for precision control and seamless operation in your projects.