P8-342312A

Heilind Number:OTTP8-342312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-342312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-342312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-342312A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-342312A. Designed for reliable performance in demanding environments, this black switch features a durable aluminum housing and a flat round button actuator. With a current rating of 10A, it offers a high level of versatility in various applications. The SPST-NC contact configuration ensures efficient operation, while the solder termination type facilitates easy installation. Rated for 100,000 cycles of durability, this switch guarantees long-lasting use. Its IP6K8S rating certifies its resistance to dust and water ingress, making it suitable for outdoor and industrial settings. Whether in panel mount or handheld devices, this switch is the ideal choice for ensuring seamless functionality.