P8-342321A

Heilind Number:OTTP8-342321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-342321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-342321A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-342321A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, ideal for applications requiring reliable and durable performance in harsh environments. Featuring a sleek design with a Red button and Black case, this panel mount switch boasts a 10A current rating and a contact configuration of SPST-NC for efficient operation. With a durability rating of 100,000 cycles and an IP6K8S ingress protection rating, it ensures long-lasting use even in demanding conditions. The thermoplastic actuator and aluminum housing guarantee robust construction, while the solder termination type simplifies installation. Suitable for both AC and DC voltage applications, with ratings of 115VAC and 28VDC respectively, this switch offers versatility and peace of mind. Upgrade your control systems with this high-performance pushbutton switch.