P8-342525A

Heilind Number:OTTP8-342525A
Manufacturer:OTTO Controls
Manufacturer Number:P8-342525A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-342525A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-342525A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, with SKU P8-342525A. This high-quality switch features a flat button actuator in a round shape, perfect for easy and efficient operation. The durable aluminum housing and thermoplastic actuator material ensure long-lasting performance, with a durability rating of 100,000 cycles. The switch is panel mountable, with a solder termination type for secure installation. With a 10A current rating and SPST-NC contact configuration, it guarantees reliable functionality. Suitable for a wide range of applications, this pushbutton switch operates at temperatures ranging from -55°C to 85°C. Its IP6K8S rating offers protection against dust and water ingress, making it ideal for use in harsh environments. Trust in the P8 series for superior quality and performance in your electronic systems.