P8-346112C

Heilind Number:OTTP8-346112C
Manufacturer:OTTO Controls
Manufacturer Number:P8-346112C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-346112C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-346112C

Detailed Description

The P8-346112C Pushbutton Switch, part of the P8 series, boasts a sleek design with a black cap and case color. Featuring a flat round button actuator, this non-illuminated switch is perfect for panel mounting applications. With a durable construction and a high cycle rating of 100,000, it ensures long-lasting performance. The SPDT contact configuration, brass contact material with silver plating, and a 10 A current rating make it reliable for various setups. Operating between -55°C to 85°C, it is suitable for a wide range of environments. Whether used in industrial machinery or consumer electronics, this subminiature switch guarantees precise and responsive control.