P8-346118D

Heilind Number:OTTP8-346118D
Manufacturer:OTTO Controls
Manufacturer Number:P8-346118D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-346118D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.187 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-346118D

Detailed Description

The Subminiature Momentary Action Sealed Pushbutton Switch P8 series P8-346118D is a reliable and durable component designed for panel mount applications. Featuring a sleek black case with a gray button, this switch is not illuminated but provides tactile feedback with its dome actuator. With a high current rating of 10A and a contact material of brass with silver plating, it ensures efficient and long-lasting performance. Operating in a wide temperature range from -55°C to 85°C, it offers versatility in various environments. The SPDT contact configuration and On-(On) switch function make it suitable for a range of industrial and commercial uses. With a durability rating of 100,000 cycles, this switch guarantees longevity and reliability in any application.