P8-346222A

Heilind Number:OTTP8-346222A
Manufacturer:OTTO Controls
Manufacturer Number:P8-346222A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-346222A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-346222A

Detailed Description

Introducing the P8-346222A, a durable and reliable Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. With a sleek black cap and case, this switch is ideal for panel mounting applications. The button (Flat) actuator, crafted from Thermoplastic, offers comfortable operation, while the round shape adds a touch of elegance. Featuring a contact rating of 10 A, this switch guarantees high performance. Its SPDT contact configuration ensures versatile functionality, and with a durability rating of 100,000 cycles, it's built to last. The P8-346222A is suitable for a wide range of environments, with an IP6K4S rating for protection against dust and water ingress. Whether you need reliable switching in industrial machinery or consumer electronics, this pushbutton switch delivers exceptional quality and performance.