P8-346225A

Heilind Number:OTTP8-346225A
Manufacturer:OTTO Controls
Manufacturer Number:P8-346225A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-346225A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-346225A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch, part of the P8 series. This durable switch features a green button with a flat, round actuator made of thermoplastic, ensuring reliable performance even in harsh environments. With a current rating of 10 A and a contact configuration of SPDT, it offers versatility in various applications. The black aluminum housing and solder termination type guarantee secure installation on panels. Designed for non-illuminated operation, this switch is suitable for both AC and DC voltage ratings, with a maximum of 115 VAC and 28 VDC respectively. Its IP6K4S rating signifies protection against dust and water ingress, making it ideal for use in industrial settings. With a contact material of brass and silver plating, it ensures low contact resistance and high conductivity. The P8-346225A switch is tested for 100,000 cycles of durability, meeting high standards for reliability. Operating in temperatures ranging from -55 °C to 85 °C, it is suitable for both extreme cold and hot conditions. Perfect for applications requiring a momentary action switch, this product guarantees long-lasting performance and precision control.