P8-346311B

Heilind Number:OTTP8-346311B
Manufacturer:OTTO Controls
Manufacturer Number:P8-346311B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-346311B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-346311B

Detailed Description

The P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-346311B, is a reliable and durable solution for various electronic applications. Featuring a red button (Dome) actuator with a round shape, it offers a satisfying tactile response. With a current rating of 10 A and contact plating of silver, this switch ensures efficient and low-resistance performance. The aluminum housing and IP6K8S rating guarantee protection against environmental factors, making it suitable for use in harsh conditions. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch is built to last. Ideal for panel mount installation, it is perfect for industrial, automotive, and aerospace applications. With its SPDT contact configuration and voltage ratings of 115 VAC and 28 VDC, it provides versatile functionality. Trust in the P8 series pushbutton switch for high-quality performance in critical systems.