P8-346311G

Heilind Number:OTTP8-346311G
Manufacturer:OTTO Controls
Manufacturer Number:P8-346311G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-346311G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-346311G

Detailed Description

Introducing the P8-346311G, a high-performance pushbutton switch from the P8 series. Featuring a vibrant red cap and sleek black case, this non-illuminated switch is perfect for panel mounting. The durable aluminum housing and sealed design ensure reliability in any environment, with a lifespan of 100,000 cycles. With a current rating of 10A and contact plating of silver, it guarantees efficient and long-lasting performance. The SPDT contact configuration and momentary action make it ideal for a variety of applications. Operating at temperatures ranging from -55°C to 85°C, with voltage ratings of 115VAC and 28VDC, it offers versatility and durability. Trust the P8346311G for high-quality, reliable switching in any setting.