P8-346312A

Heilind Number:OTTP8-346312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-346312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-346312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-346312A

Detailed Description

Introducing our Subminiature Momentary Action Sealed Pushbutton Switch, part of the P8 series. With a sleek black cap and case, this switch is designed for panel mount installation. Featuring a non-illuminated button with a durable thermoplastic actuator, it offers reliable performance in various applications. The SPDT contact configuration and high current rating of 10A make it suitable for both AC and DC circuits. Constructed with aluminum housing and silver contact plating, this switch ensures longevity and robustness, with a durability rating of 100,000 cycles. Operating efficiently in a wide temperature range from -55°C to 85°C, it is IP6K8S rated for dust and water resistance. Trust in the P8346312A for dependable control in demanding environments.