P8-346422A

Heilind Number:OTTP8-346422A
Manufacturer:OTTO Controls
Manufacturer Number:P8-346422A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-346422A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-346422A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, P8-346422A. Featuring a sleek black cap and case, this button ensures a seamless blend with any panel. With a durable aluminum housing and gold-plated brass contacts, it guarantees reliable performance for up to 100,000 cycles. The round, flat actuator is easy to press, making it ideal for rapid on-(on) switching applications. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, it is suitable for a variety of environments. The IP6K4S rating ensures protection against dust and water ingress, perfect for demanding conditions. With a current rating of 10A and SPDT contact configuration, this pushbutton switch offers versatility and efficiency in industrial settings. Upgrade your control systems with the P8 series for dependable operation.