P8-346531P

Heilind Number:OTTP8-346531P
Manufacturer:OTTO Controls
Manufacturer Number:P8-346531P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-346531P
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-346531P

Detailed Description

Introducing the P8-346531P, a rugged and reliable Subminiature Momentary Action Sealed Pushbutton Switch from our P8 series. Featuring a vibrant red cap and sleek black case, this panel mount switch is designed for non-illuminated applications. The flat round button actuator, made of durable thermoplastic, offers a comfortable and responsive touch. With a current rating of 10A and gold-plated brass contacts, it ensures high conductivity and longevity, rated for 100,000 cycles. Meeting IP6K8S standards for dust and water resistance, this switch is suitable for a wide range of environments. Its SPDT contact configuration and On-(On) switch function provide versatility for various applications. Operating efficiently in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it guarantees performance even in harsh conditions. Ideal for use in industries requiring high reliability and durability, this pushbutton switch is the perfect choice for demanding applications.