P8-346611A

Heilind Number:OTTP8-346611A
Manufacturer:OTTO Controls
Manufacturer Number:P8-346611A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-346611A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-346611A

Detailed Description

The Subminiature Momentary Action Sealed Pushbutton Switch in Red with a Black case is a durable and reliable component for panel mounting applications. With a current rating of 10A and contact plating of silver, it ensures efficient conductivity. Featuring a button (Flat) actuator shape, it offers easy operation. The SPDT contact configuration and On-(On) switch function provide versatility in circuit control. Constructed with a thermoplastic actuator and aluminum housing, it guarantees longevity even in harsh environments. Operating at a temperature range of -55°C to 85°C and with IP Rating Symbol 2, it is suitable for a wide range of industrial uses. The P8 series switch with SKU P8-346611A is a high-quality choice for applications requiring precision and durability.