P8-346616A

Heilind Number:OTTP8-346616A
Manufacturer:OTTO Controls
Manufacturer Number:P8-346616A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-346616A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-346616A

Detailed Description

Introducing the P8-346616A, a durable and versatile pushbutton switch from the P8 series. Featuring a sleek design with a blue cap and black case, this non-illuminated switch is perfect for various applications. The flat round button actuator ensures easy operation, while the sealed construction guarantees reliability. With a current rating of 10 A and a contact configuration of SPDT, it offers efficient performance. The switch is panel-mounted with solder termination, making installation a breeze. Crafted with high-quality materials like aluminum housing and thermoplastic actuator, it can withstand temperatures ranging from -55°C to 85°C. With a durability rating of 100,000 cycles, this switch is built to last. Whether for commercial or industrial use, the P8-346616A is a dependable choice for your switching needs.