P8-346618A

Heilind Number:OTTP8-346618A
Manufacturer:OTTO Controls
Manufacturer Number:P8-346618A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-346618A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-346618A

Detailed Description

The P8-346618A Push Button Switch, from the P8 series, is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek Gray cap and rugged Black case, this non-illuminated switch is perfect for applications where durability is essential. The flat button actuator, made of thermoplastic, offers a comfortable and responsive interface. With a current rating of 10A and silver contact plating, it ensures efficient electrical conductivity. The SPDT contact configuration and ON-(ON) switch function provide versatility in usage. Panel mountable with solder termination, it guarantees secure installation. With a high durability rating of 100,000 cycles and an IP rating of Symbol 2, this sealed push button switch is suitable for a wide range of industrial and commercial applications. Operating in temperatures ranging from -55°C to 85°C and compatible with both AC and DC voltages, it offers flexibility and reliability in any setting. Trust the P8346618A for precision control and long-lasting performance.