P8-351111A

Heilind Number:OTTP8-351111A
Manufacturer:OTTO Controls
Manufacturer Number:P8-351111A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-351111A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-351111A

Detailed Description

The P8-351111A Pushbutton Switch from the P8 series is a reliable choice for various applications. Featuring a red button with a flat round actuator, this switch is designed for panel mount installation in a sleek black aluminum case. With a non-illuminated design, it offers a durable actuation life of 100,000 cycles. The SPST-NO contact configuration, with a 10A current rating, ensures efficient power control. Operating at a wide temperature range from -55°C to 85°C, and compatible with both 115VAC and 28VDC, it suits diverse environments. The screw termination type and silver contact plating enhance connectivity and conductivity. Overall, this switch guarantees high performance and longevity in demanding industrial settings.