P8-351112A

Heilind Number:OTTP8-351112A
Manufacturer:OTTO Controls
Manufacturer Number:P8-351112A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-351112A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-351112A

Detailed Description

The P8 Black Pushbutton Switch, SKU P8-351112A, offers dependable control in a sleek design. Featuring a round flat button actuator and a durable aluminum housing, this panel-mount switch is built for lasting performance. With a 10A current rating and SPST-NO contact configuration, it ensures reliable operation. The thermoplastic actuator and brass contact material guarantee smooth functionality, while the silver contact plating enhances conductivity. Operating flawlessly in temperatures ranging from -55°C to 85°C, it's suitable for various environments. Whether used in industrial machinery or consumer electronics, this unsealed pushbutton switch is a versatile and essential component.