P8-351114A

Heilind Number:OTTP8-351114A
Manufacturer:OTTO Controls
Manufacturer Number:P8-351114A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-351114A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-351114A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-351114A), a reliable and durable solution for your panel mount applications. With a striking yellow cap and sleek black case, this switch offers a stylish yet functional design. Featuring a flat round button actuator and a silver contact plating on brass, it ensures smooth and efficient operation with a current rating of 10A. The thermoplastic actuator material and aluminum housing guarantee longevity, with a durability rating of 100,000 cycles. Ideal for both AC (115V) and DC (28V) circuits, this SPST-NO switch is perfect for various electronic devices. Whether in industrial or commercial settings, trust in the P8 Series for high performance even in extreme temperatures ranging from -55°C to 85°C. Upgrade your control system with this premium quality pushbutton switch.