P8-351122A

Heilind Number:OTTP8-351122A
Manufacturer:OTTO Controls
Manufacturer Number:P8-351122A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-351122A
Series:P8
Cap Color:Black
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-351122A

Detailed Description

Introducing the P8-351122A, a sleek and reliable Subminiature Momentary Action Sealed Pushbutton Switch from our P8 series. Boasting a sophisticated design with a Black cap and case, this switch is perfect for panel mounting applications. Featuring a Button (Flat) actuator with a Round shape and made of durable Thermoplastic material, it ensures smooth operation with a 10 A current rating. The Off-(On) switch function, SPST-NO contact configuration, and Silver contact plating guarantee efficient performance. With a wide operating temperature range from -55 °C to 85 °C and a durability rating of 100,000 cycles, it's built to withstand tough conditions. Ideal for both AC and DC applications with voltage ratings of 115 VAC and 28 VDC respectively, this pushbutton switch is a must-have in the Push Button Switches category. Upgrade your control systems with the P8-351122A for seamless functionality and long-lasting reliability.