P8-351215A

Heilind Number:OTTP8-351215A
Manufacturer:OTTO Controls
Manufacturer Number:P8-351215A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-351215A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-351215A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch ( P8-351215A) from the P8 series. This durable switch features a flat, round green button actuator and a sleek black aluminum case, making it perfect for panel mounting in a variety of applications. With a high current rating of 10 A, silver-plated brass contacts, and a sealed housing, it ensures reliable performance even in harsh environments. The SPST-NO contact configuration and Off-(On) switch function offer precise control, while the IP6K4S rating guarantees protection against dust and water ingress. Operating at temperatures ranging from -55 °C to 85 °C, and with a voltage rating of 115 VAC/28 VDC, this switch is suitable for a wide range of industrial and commercial uses. Upgrade your control systems with the P8 series pushbutton switch.