P8-351311B

Heilind Number:OTTP8-351311B
Manufacturer:OTTO Controls
Manufacturer Number:P8-351311B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-351311B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-351311B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-351311B. Featuring a sleek design with a vibrant red cap and durable black case, this switch is perfect for panel mounting applications. The button actuator, made of thermoplastic, offers a smooth round shape for comfortable operation. With a current rating of 10A, silver contact plating, and brass contact material, it guarantees reliable performance. Boasting a high durability rating of 100,000 cycles, it is built to last. Operating at temperatures ranging from -55°C to 85°C, with an IP6K8S rating for dust and water resistance, it ensures functionality in diverse environments. Ideal for industrial and commercial settings, this switch is essential for control and power applications.