P8-351312A

Heilind Number:OTTP8-351312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-351312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-351312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-351312A

Detailed Description

Introducing the P8-351312A, a sleek and durable pushbutton switch designed for reliable performance in a variety of applications. Featuring a black aluminum housing with a matching panel mount, this switch is both stylish and functional. The flat round button actuator, made of thermoplastic, offers a comfortable and easy-to-use interface. With a contact rating of 10A and a contact configuration of SPST-NO, it ensures efficient power transmission. Rated for 100,000 cycles of durability, it guarantees long-lasting use. With a sealing rating of IP6K8S, it is protected against dust and water ingress, making it ideal for outdoor or industrial environments. Operating temperatures ranging from -55°C to 85°C and voltage ratings of 115VAC and 28VDC ensure versatility and reliability. Say goodbye to unreliable switches and choose the P8 series for seamless control in your projects.