P8-351329A

Heilind Number:OTTP8-351329A
Manufacturer:OTTO Controls
Manufacturer Number:P8-351329A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-351329A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-351329A

Detailed Description

The P8-351329A is a durable and reliable subminiature momentary action sealed pushbutton switch from the P8 series. Featuring a sleek black case with a white cap, this switch is designed for panel mount installation. The flat round button actuator, made of thermoplastic, offers a comfortable interface for users. With a high IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The switch has a contact configuration of SPST-NO with a silver-plated brass contact material, guaranteeing efficient conductivity. Operating at a current rating of 10A and voltage ratings of 115VAC and 28VDC, it meets versatile power requirements. With a durability rating of 100,000 cycles, this switch offers long-lasting performance even under heavy usage. Whether in industrial or commercial settings, the P8-351329A is a dependable solution for control applications.