P8-351411A

Heilind Number:OTTP8-351411A
Manufacturer:OTTO Controls
Manufacturer Number:P8-351411A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-351411A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-351411A

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch with SKU P8-351411A, designed for reliable performance in demanding environments. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch is IP6K4S rated for protection against moisture and dust ingress. The red button actuator, with a flat round shape, offers a tactile feedback for easy operation in panel-mount applications. With a current rating of 10A and contact plating of silver, it ensures efficient conductivity. The SPST-NO contact configuration provides a momentary Off-(On) switch function, ideal for various industrial uses. Operating seamlessly in temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this pushbutton switch guarantees long-lasting performance. Suitable for both AC and DC systems, with voltage ratings of 115VAC and 28VDC respectively, it is a versatile solution for control and signaling needs. Explore the P8 Series for high-quality, reliable switching in critical applications.