P8-351412A

Heilind Number:OTTP8-351412A
Manufacturer:OTTO Controls
Manufacturer Number:P8-351412A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-351412A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-351412A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, P8-351412A, is a high-performance component designed for reliable and durable operation in demanding environments. Featuring a sleek Black design with a panel mount, this switch offers a secure fit. With an IP6K4S rating, it ensures protection against dust and water ingress. The Button (Flat) actuator, made of Thermoplastic, provides a comfortable and responsive push experience. Operating at 115 VAC and 28 VDC with a current rating of 10 A, it meets high-power requirements with ease. The SPST-NO contact configuration guarantees a single-pole, normally open connection. Constructed with Brass contact material and Silver plating, it ensures efficient conductivity and longevity. With a durability rating of 100,000 cycles, this switch is built to last. Ideal for various applications, including industrial machinery, automotive, and aerospace, the P8 Series Pushbutton Switch delivers precision and performance.