P8-351512C

Heilind Number:OTTP8-351512C
Manufacturer:OTTO Controls
Manufacturer Number:P8-351512C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-351512C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-351512C

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-351512C) in sleek Black features a durable Aluminum housing and a Thermoplastic actuator for reliable performance. With an IP6K8S rating, it ensures dust and water ingress protection, making it ideal for rugged environments. This non-illuminated switch with a Flat Button actuator offers Off-(On) functionality with a contact configuration of SPST-NO, featuring Silver-plated Brass contacts for efficient conduction. Operating at a current rating of 10A and voltage ratings of 115VAC and 28VDC, it's suitable for various applications. Designed for panel mount installation with Screw termination, this switch guarantees a long lifespan with a durability rating of 100,000 cycles. From industrial machinery to automotive controls, its wide temperature range of -55°C to 85°C allows reliable operation in diverse settings. The P8 Series Pushbutton Switch is a dependable choice for demanding environments.