P8-351618C

Heilind Number:OTTP8-351618C
Manufacturer:OTTO Controls
Manufacturer Number:P8-351618C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-351618C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-351618C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-351618C. Designed for reliability, this switch features a durable aluminum housing with a black case and a gray cap for easy identification. With an IP rating of Symbol 2, it offers protection against dust and water ingress, ensuring longevity even in challenging environments. The flat round button actuator, made of thermoplastic, guarantees comfortable operation. Rated for 10A at 115VAC and 28VDC, with a contact configuration of SPST-NO, it is suitable for various applications. Its screw termination and panel mount style facilitate easy installation. Operating between -55°C to 85°C, it is ideal for use in a wide temperature range. With a contact material of brass and silver plating, and a durability rating of 100,000 cycles, this pushbutton switch guarantees high performance and reliability.