P8-361111A

Heilind Number:OTTP8-361111A
Manufacturer:OTTO Controls
Manufacturer Number:P8-361111A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-361111A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-361111A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-361111A. Designed for reliability and durability, this switch features a red button with a round, flat actuator. Its aluminum housing and thermoplastic actuator ensure longevity even in demanding environments. With a contact rating of 10A, it offers robust performance. The SPST-NO configuration and Off-(On) switch function make it ideal for various applications. Panel mountable with quick connect termination, installation is a breeze. Operating efficiently in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch guarantees optimal functionality. Perfect for industrial, commercial, and automotive use, it's a versatile and essential component in any electrical system.