P8-361211A

Heilind Number:OTTP8-361211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-361211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-361211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-361211A

Detailed Description

The P8-361211A is a rugged and reliable subminiature momentary action sealed pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is IP6K4S rated for protection against dust, water, and other contaminants. The red flat round button actuator, made of high-quality thermoplastic, provides a comfortable and precise operation. With a high current rating of 10 A, silver contact plating, and brass contact material, it ensures efficient and long-lasting performance. Ideal for panel mount applications, this SPST-NO switch offers a reliable off-(on) function with a durability rating of 100,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, it is suitable for a wide range of industrial and commercial uses. Explore the P8 series of push button switches for high-quality, dependable control solutions.