P8-361211B

Heilind Number:OTTP8-361211B
Manufacturer:OTTO Controls
Manufacturer Number:P8-361211B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-361211B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-361211B

Detailed Description

The P8-361211B is a durable and reliable subminiature momentary action sealed pushbutton switch, part of the P8 series. Featuring a sleek black case with a vibrant red cap, this switch is designed for panel mount installation. Its button (dome) actuator, made of thermoplastic, offers a comfortable and responsive user experience. With an IP6K4S rating, it provides protection against dust and water ingress, ensuring optimal performance even in challenging environments. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees high conductivity and a current rating of 10A. Suitable for both AC (115V) and DC (28V) applications, this switch is versatile and efficient. With a durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, it meets the demands of various industrial and commercial settings. Whether used in automotive, aerospace, or consumer electronics, the P8-361211B excels in quality and performance.