P8-361212A

Heilind Number:OTTP8-361212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-361212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-361212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-361212A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-361212A) is a reliable and durable component designed for panel mount installation. Featuring a sleek black housing with a matching button cap, this switch is both visually appealing and functional. With an IP6K4S rating, it offers protection against dust and water ingress, making it suitable for a variety of indoor and outdoor applications. The switch has a contact configuration of SPST-NO and a current rating of 10A, ensuring efficient performance. Operating smoothly with a button actuator made of thermoplastic, it has a contact plating of silver for enhanced conductivity. The P8 switch has a voltage rating of 115VAC and 28VDC, catering to different power requirements. With a high durability rating of 100,000 cycles, it guarantees long-term use. Whether used in industrial machinery or consumer electronics, this pushbutton switch delivers reliable operation in demanding environments.