P8-361212C

Heilind Number:OTTP8-361212C
Manufacturer:OTTO Controls
Manufacturer Number:P8-361212C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-361212C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-361212C

Detailed Description

The P8-361212C is a high-performance pushbutton switch designed for demanding environments. Featuring a sleek black cap and case, its IP6K4S rating ensures reliable operation even in harsh conditions. The button, made of durable thermoplastic, offers a comfortable actuation experience. With a high current rating of 10A, silver contact plating, and brass contact material, it guarantees efficient electrical conductivity. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. Whether it's panel-mounted in industrial machinery or used in automotive controls, this switch delivers consistent performance. With a lifespan of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, it's built to last. Trust the P8-361212C for dependable and long-lasting switching solutions.