P8-361214A

Heilind Number:OTTP8-361214A
Manufacturer:OTTO Controls
Manufacturer Number:P8-361214A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-361214A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-361214A

Detailed Description

The P8 series P8-361214A pushbutton switch is a reliable and durable component designed for demanding environments. With a yellow cap and black case, it offers a high IP6K4S rating for dust and water resistance. Featuring a flat round button actuator made of thermoplastic, it ensures comfortable operation. The SPST-NO contact configuration with silver plating on brass contacts guarantees efficient conductivity. Suitable for panel mounting with quick connect termination, it is ideal for industrial applications. With a 10A current rating and AC/DC voltage ratings of 115VAC and 28VDC respectively, this switch delivers robust performance. Its operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles make it a dependable choice for various electronic systems.